SMD Crystal Oscillators
590FD250M000DG
Oscillator XO 250MHz ±20ppm LVDS 55% 2.5V 6-Pin SMD Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
250
Frequency Stability (ppm)
±20
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Pin Count
6
Lead Shape
No Lead
Order Quantity

