Arrow Electronic Components Online
59085040|LTLFUWIC|limage
59085040|LTLFUWIC|simage
Proximity Sensors

59085-040

Proximity Sensor Reed NC 2.54mm 200VDC 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Reed
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    2.54
  • Sensing Distance Range (mm)
    2 to 7
  • DC Supply Voltage (V)
    200(Max)
  • Maximum Operating Supply Voltage (V)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Style
    Barrel
  • Terminal Type
    Leadwire
  • Package Height
    6.35 mm
  • Package Width
    19.05 mm
  • Package Length
    26.99 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources