Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO/NC
Sensing Distance (mm)
4.9
Sensing Distance Range (mm)
2 to 7
AC Supply Voltage (V)
120(Max)
DC Supply Voltage (V)
175(Max)
Maximum Operating Supply Voltage (V)
175
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Material
Plastic
Body Style
Barrel
Terminal Type
Cable
Packaging
Bulk
Mounting
Panel
Package Length
38.1 mm
PCB changed
2
Pin Count
2
Order Quantity

