Arrow Electronic Components Online
590701S02A|LTLFUWIC|limage
590701S02A|LTLFUWIC|simage
Proximity Sensors

59070-1-S-02-A

Proximity Sensor Reed NO 8.4mm 200VDC 140VAC 2-Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Reed
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    8.4
  • Sensing Distance Range (mm)
    7 to 15
  • AC Supply Voltage (V)
    140(Max)
  • DC Supply Voltage (V)
    200(Max)
  • Maximum Operating Supply Voltage (V)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Material
    Plastic
  • Body Style
    Barrel
  • Terminal Type
    Cable
  • Packaging
    Bulk
  • Mounting
    Panel
  • Package Length
    38.1
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources