Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
25
Sensing Distance Range (mm)
15 to 50
AC Supply Voltage (V)
140(Max)
DC Supply Voltage (V)
200(Max)
Maximum Operating Supply Voltage (V)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Style
Barrel
Terminal Type
Cable
Diameter
10.7
Package Length
31
PCB changed
2
Pin Count
2

