Arrow Electronic Components Online
59003R9RC|BOURNS|limage
59003R9RC|BOURNS|simage
Inductor Leaded

5900-3R9-RC

High Current Choke Unshielded Bobbin Core 3.9uH 10% 1KHz Ferrite 5.9A 0.012Ohm DCR AXL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current Choke
  • Technology
    Bobbin Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.9u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    5.9
  • Maximum Saturation Current (A)
    14.4
  • Maximum DC Resistance (Ohm)
    0.012
  • Minimum Self Resonant Frequency (Hz)
    80M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Diameter (mm)
    11.51
  • Maximum Product Length (mm)
    22.86
Order Quantity

Documentation and Resources

Datasheets
Design resources