Inductor Leaded
5900-103-RC
High Current Choke Unshielded Bobbin Core 10000uH 10% 1KHz Ferrite 0.23A 7.6Ohm DCR AXL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Choke
Technology
Bobbin Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10000u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.23
Maximum Saturation Current (A)
0.26
Maximum DC Resistance (Ohm)
7.6
Minimum Self Resonant Frequency (Hz)
0.3M(Typ)
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
11.51
Maximum Product Length (mm)
22.86

