Arrow Electronic Components Online
Switch Push Button

59-115

Switch Push Button N.O. Round Button 0.4A 125VAC 16VA Momentary Panel Mount Solder

Illinois Tool Works
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.4@32VAC
  • Maximum Power Rating (VA)
    16
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Yellow
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    2
  • Seal Location
    Panel
  • Seal Description
    O-Ring
  • IP Rating
    IP67
  • Base Material
    Polybutylene Terephthalate|Zinc Alloy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    17.45
  • Product Depth (mm)
    17.45
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources