Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8539.51.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Lamp
Color
Green
LED Material
AlGaInP
Lens Shape Type
Circular
Typical Intensity
3100mcd
Peak Wavelength (nm)
526
Rated Current (mA)
40(Typ)
Rated Voltage (V)
14(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
Green
High Brightness
Yes
Diameter
10.92
Mounting
Panel
Package Height
27.7
PCB changed
2
Pin Count
2
We don't have prices now, please check later
Order Quantity

