Cable Single Conductor
5854/7 WH005
Hook-up Wire 24AWG 30.48m 1.22mm Silver Coated Copper White 600VAC Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
24
Factory Cable Length (m)
30.48
Conductor Material
Silver Coated Copper
Insulation Thickness (mm)
0.25
Maximum Outer Diameter (mm)
1.22
Jacket Color
White
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-60
Standards
UL AWM/Style 1213|UL VW-1
Maximum Operating Temperature (°C)
200
Packaging
Spool
Bunch Stranding
7x32
Insulation Color
White
We don't have prices now, please check later.
Order Quantity

