Arrow Electronic Components Online
5855225F|DIALIGHT|limage
5855225F|DIALIGHT|simage
LED Modules

585-5225F

Ambient LED Luminaire

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Cluster
  • Color
    Red
  • Lens Shape Type
    Circular
  • Intensity
    560mcd
  • Peak Wavelength (nm)
    660
  • Rated Current (mA)
    20
  • Rated Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Red
  • High Brightness
    Yes
  • Diameter
    10.92
  • Mounting
    Through Hole
  • Package Height
    27.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources