Arrow Electronic Components Online
5810630009|CINCH|simage
5810630009|CINCH|limage
Connector Other

5810630009

Conn Rectangular/2SMA RA

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular/2SMA
  • Body Orientation
    Right Angle
  • Product Length (mm)
    125.2
  • Product Height (mm)
    40.9

Documentation and Resources

Datasheets
Design resources