Arrow Electronic Components Online
No Image Available
Connector Rectangular

5810118033

Conn Rectangular PIN 18 POS 3.96mm Solder RA Thru-Hole

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    18
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Less Contact
    No
  • Product Length (mm)
    144.8
  • Product Height (mm)
    47
  • Mounting
    Through Hole
  • Contact Plating
    Tin Over Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources