Arrow Electronic Components Online
Heat Sinks

581002B00000G

Heat Sink Passive Screw Mount Aluminum Black Anodized

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.90.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Passive
  • Material
    Aluminum
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    16.256
  • Product Height (mm)
    16.256

Documentation and Resources

Datasheets
Design resources