Connector Rectangular
5810160005
Conn Rectangular PIN 60 POS Solder RA Thru-Hole
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
60
Number of Rows
3
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Product Length (mm)
182.6
Product Depth (mm)
35.18
Product Height (mm)
50.9
Mounting
Through Hole
Contact Plating
Tin Over Nickel
Contact Material
Brass

