Arrow Electronic Components Online
5810130065|CINCH|simage
5810130065|CINCH|limage
Connector Accessories

5810130065

Connector Accessories Enclosure Straight

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosure
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources