Arrow Electronic Components Online
Boxes, Enclosures and Racks

5810130042

Black Glass Filled Polymer Wall Mount Enclosure Assembly

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure Assembly
  • Door Type
    Doorless
  • Body Material
    Glass Filled Polymer
  • Body Color
    Black
  • Product Length (Metric) (mm)
    153.2
  • Product Depth (Metric) (mm)
    134.6
  • Product Height (Metric) (mm)
    52.2
  • Mounting
    Wall Mount
  • IP Rating
    IP67

Documentation and Resources

Datasheets
Design resources