Connector Rectangular
5810130031
Conn Rectangular SKT 30 POS ST Cable Mount
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
30
Number of Rows
3
Body Orientation
Straight
Contact Gender
SKT
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP65/IP66/IP67/IP69K
Product Height (mm)
28.3
Mounting
Cable Mount
Order Quantity

