Connector Rectangular
5810130027
Conn Rectangular F 30 POS Crimp ST Cable Mount
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
30
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mounting
Cable Mount

