Arrow Electronic Components Online
Connector Rectangular

5810118920

Conn Rectangular SKT 18 POS ST Cable Mount

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rectangular
  • Number of Contacts
    18
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources