Connector Rectangular
5810118038
Conn Rectangular M 18 POS 3.96mm Solder RA Thru-Hole
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
18
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Contact Gender
M
Less Contact
No
Product Length (mm)
125.2
Product Depth (mm)
40.9
Mounting
Through Hole
Contact Plating
Tin Over Nickel
Contact Material
Brass

