Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
2200u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.17
Maximum Saturation Current (A)
0.24
Maximum DC Resistance (Ohm)
5.3
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
6.99
Maximum Product Length (mm)
17.78

