Top Searched
Inductor Leaded
5800-221-RC
High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 0.5A 0.58Ohm DCR AXL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
High Current RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
220u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.5
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.58
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
6.99
Maximum Product Length (mm)
17.78

