Arrow Electronic Components Online
57TR|KEYSTONE|simage
57TR|KEYSTONE|limage
Battery Contacts, Clips and Holders

57TR

Battery Contact 1 Cells AA/A Size Steel T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Steel
  • Contact Plating
    Tin
  • Contact Material
    Spring Steel
  • Battery Cell Size
    AA|A
  • Number of Cells
    1
  • Termination Style
    Solder Lug
  • Product Length (mm)
    15.6
  • Mounting
    Surface Mount
  • Product Height (mm)
    11.87
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources