Arrow Electronic Components Online
57HS2201403N|GRAYHILL|simage
57HS2201403N|GRAYHILL|limage
Switch Rotary

57HS22-01-4-03N

Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.25A 30VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    4P3T
  • Angle of Throw (°)
    22.5
  • Number of Positions
    3
  • Poles per Deck
    4
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.25@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Maximum Operating Torque (N.m)
    0.565
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    11.1
  • Contact Style
    Non-Shorting
  • Seal
    Shaft/Panel
  • Seal Location
    Shaft/Panel
  • Seal Description
    O-Ring/O-Ring(Silicone Rubber)
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    0.83
  • Number of Terminals
    28
  • Base Material
    Diallyl
  • Body Orientation
    Straight
  • Thread Length (mm)
    11.1
  • Body Length (mm)
    28.58
  • Body Depth (mm)
    28.58
  • Product Weight (g)
    50
  • Product Length (mm)
    30.23
  • Product Depth (mm)
    30.23
  • Product Height (mm)
    45.47

Documentation and Resources

Datasheets
Design resources