Connector D-Subminiature
5788797-2
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Shell Material
Carbon Steel
Shell Plating
Tin Over Copper
Shell Size
1
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
18.8
Product Height (mm)
12.55
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Order Quantity

