Connector Interface
5787956-1
Conn IEEE 1394 RCP 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IEEE 1394
Gender
RCP
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
1500
Packaging
Box|Tray
Product Length (mm)
8.5
Product Depth (mm)
18
Product Height (mm)
13.7
Contact Plating
Gold Over Palladium Nickel
Contact Material
Brass
Mounting
Through Hole

