Connector USB
5787834-1
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
1500
Shell Material
Stainless Steel
Shell Plating
Bright Tin
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Depth (mm)
11.46
Product Height (mm)
15.62
Mounting
Through Hole

