Arrow Electronic Components Online
5787444-1|TE|simage
5787444-1|TE|limage
Connector Headers and PCB Receptacles

5787444-1

Conn Battery Connector HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Connector
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    50VDC
  • Maximum Contact Resistance (mOhm)
    5.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray|Box
  • Product Length (mm)
    27.02
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    8.95
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources