Arrow Electronic Components Online
5787428-1|TE|limage
5787428-1|TE|simage
Connector Power

5787428-1

Power Connectors and Interconnection Systems

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    5
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    12VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources