Arrow Electronic Components Online
576802B04000G|BOYD|simage
576802B04000G|BOYD|limage
Heat Sinks

576802B04000G

Heat Sink Passive TO-220/TO-262 Clip Aluminum 27.3°C/W Black Anodized

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    27.3
  • Device Cooled
    TO-220|TO-262
  • Attachment Method
    Spring Clip
  • Finish
    Black Anodized
  • Mounting
    Clip
  • Product Length (mm)
    14.48
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources