Arrow Electronic Components Online
5767130-2|TE|simage
5767130-2|TE|limage
Connector Headers and PCB Receptacles

5767130-2

Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Fine Pitch Connector
  • Gender
    RCP
  • Number of Contacts
    2Power/76Signal
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54/0.64
  • Body Orientation
    Straight
  • Row Spacing (mm)
    5.79
  • Speed Rating (Gbps)
    10
  • Maximum Current Rating (A)
    11.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    2
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Box
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    6.91
  • Product Height (mm)
    16.26
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources