Connector Headers and PCB Receptacles
5767094-2
Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Fine Pitch Connector
Gender
RCP
Number of Contacts
2Power/76Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54/0.64
Body Orientation
Straight
Polarization Type
Dual Slot
Speed Rating (Gbps)
10
Maximum Current Rating (A)
11.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
2
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tube
Product Length (mm)
38.1
Product Depth (mm)
8
Product Height (mm)
15.01
Mounting
Surface Mount/Through Hole

