Arrow Electronic Components Online
5756|POMONA|simage
5756|POMONA|limage
Connector RF

5756

Conn UHF ST RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    UHF
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    500VAC
  • Polarity
    Standard

Documentation and Resources

Datasheets
Design resources