Test Clips, Leads and Probes - End Connectors
575-4
Conn Banana Jack RCP 1 POS ST 1 Port
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Product Diameter (mm)
7.92
Product Length (mm)
7.89

