Arrow Electronic Components Online
5749626-2|TE|simage
5749626-2|TE|limage
Backshells

5749626-2

Backshell/Cable Clamp 120°/180° 3 Shell Size Polypropylene

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    5749626-2
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    3
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    120°|180°
  • Body Material
    Polypropylene
  • Style
    Backshell/Cable Clamp
  • Product Length (mm)
    41.91

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources