Arrow Electronic Components Online
5749193-2|TE|simage
5749193-2|TE|limage
Backshells

5749193-2

Backshell Kit 180° Nickel Over Copper Zinc

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc
  • Body Plating
    Nickel Over Copper
  • Style
    Backshell Kit
  • Product Length (mm)
    49.91
Order Quantity

Documentation and Resources

Datasheets
Design resources