Connector D-Subminiature
5748536-1
Conn D-Sub SKT 9 POS 1.38mm Crimp ST Cable Mount 9 Terminal 1 Port Kit
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin Over Copper
Shell Size
1
Less Contact
Yes
Packaging
Kit
Product Length (mm)
31.19
Product Depth (mm)
39.39
Product Height (mm)
12.92
Mounting
Cable Mount

