Connector D-Subminiature
5747958-1
Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
4
Less Contact
Yes
Packaging
Package
Product Length (mm)
68.19
Product Height (mm)
18.54
Mounting
Cable Mount

