Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Screw Retainer
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Packaging
Bag
Product Length (mm)
7.11
Product Height (mm)
7.11

