Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.80
Automotive
No
PPAP
No
Type
Screw
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Plating
Zinc
Packaging
Package
Product Diameter (mm)
4.64
Product Length (mm)
10.33

