Connector D-Subminiature
5745183-1
Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Tin Over Copper
Shell Size
1
Less Contact
No
Packaging
Tube
Product Length (mm)
30.81
Product Depth (mm)
12.55
Product Height (mm)
17.68
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole
Order Quantity

