Backshells
5745175-4
Backshell/Cable Clamp 180° 5 Shell Size Nickel Over Copper Die Cast
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
5
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Die Cast
Body Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Style
Backshell/Cable Clamp
Product Length (mm)
67.16

