Arrow Electronic Components Online
5745175-2|TE|simage
5745175-2|TE|limage
Backshells

5745175-2

Cable Clamp Kit 180° 5 Shell Size Nickel Over Copper Zinc Alloy

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    17.15
  • Shell Size
    5
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc Alloy
  • Body Plating
    Nickel Over Copper
  • Color
    Clear
  • Style
    Cable Clamp Kit
  • Product Length (mm)
    67.16
Order Quantity

Documentation and Resources

Datasheets
Design resources