Arrow Electronic Components Online
Connector RF

5735

Conn BNC ST PL Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    500VAC
  • Polarity
    Standard

Documentation and Resources

Datasheets
Design resources