Connector Headers and PCB Receptacles
57202-G52-06LF
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
12
Product Depth (mm)
4
Product Height (mm)
6.5
Tradename
Minitek®
Mounting
Surface Mount

