Connector Accessories
572019-00100-70
Connector Accessories Waved Metal Gasket Straight Beryllium Copper Tin
Spectrum ControlProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Waved Metal Gasket
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Beryllium Copper
Plating
Tin
Product Length (mm)
30.81
Product Height (mm)
15.24

