Controlled Oscillators
571FCC000277DGR
Oscillator VCXO 132.8125MHz 1.5ppm (Tol) ±50ppm (Stability) LVDS 55% 2.5V 8-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
132.8125
Center Frequency (MHz)
132.8125
Output Frequency (MHz)
132.8125
Frequency Aging
±3ppm/(1st) Year
Frequency Tolerance
1.5ppm
Frequency Stability
±50ppm
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Tuning Voltage (V)
0 to 2.75
Maximum Supply Current (mA)
108
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Lead Shape
No Lead

