Controlled Oscillators
571ECA000107DG
Oscillator VCXO 10MHz 1.5ppm (Tol) ±50ppm (Stability) LVPECL 55% 2.5V 8-Pin SMD Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
10
Center Frequency (MHz)
10
Output Frequency (MHz)
10
Frequency Aging
±3ppm/(1st) Year
Frequency Tolerance
1.5ppm
Frequency Stability
±50ppm
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Tuning Voltage (V)
0 to 2.75
Maximum Supply Current (mA)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Lead Shape
No Lead
Order Quantity

