Controlled Oscillators
571BEB000118DGR
Oscillator VCXO 156.25MHz 1.5ppm (Tol) ±20ppm (Stability) LVDS 55% 3.3V 8-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
156.25
Center Frequency (MHz)
156.25
Output Frequency (MHz)
156.25
Frequency Aging
±3ppm/(1st) Year
Frequency Tolerance
1.5ppm
Frequency Stability
±20ppm
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Tuning Voltage (V)
0 to 3.63
Maximum Supply Current (mA)
108
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Lead Shape
No Lead
Order Quantity

